- Home ›
- All Products›
- 063579-000
063579-000
TE Connectivity / Raychem Brand
222A142-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A142-3/86-0
Product Highlights:
- Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 17.30 - 32.00 mm
Search Keywords: 063579000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:063579-000
-
Alias/AKA:222A142-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:222
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:3
-
Power Cable Accessory:No
-
Lipped:No
-
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Shape:90°
-
Cable Diameter Range:.272 – .902 in, 6.9 – 22.9 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Wire/Cable Outside Diameter:.3 in , .31 in , .35 in , .39 in , .43 in , .433 in , .47 in , .55 in , 10 mm , 11 mm
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
38
$39.49
75
$24.62
113
$19.41
150 +
$19.02
Click for Quote
Log in
to unlock special pricing