- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 063147-000
063147-000
TE Connectivity / Raychem Brand
SO96-1-55-22-95
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO96-1-55-22-95
Search Keywords: 063147000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:063147-000
-
Alias/AKA:SO96-1-55-22-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Overall Length:.65 in, 16.5 mm
-
Shield Outside Diameter (Min):.035 in, .9 mm
-
Lead Stranding:Stranded
-
Wire Temperature (Max):150 °C
-
Jacket Outside Diameter:.075 in, 1.9 mm
-
Expanded Inside Diameter (Min):1.9 mm
-
Government Qualified:No
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Lead Plating Material:Nickel
-
Recovered Inside Diameter (Max):.02 in, .5 mm
-
Product Type:Shield Terminator
-
Resistance Properties:Immersion Protection
-
Temperature Indicator Type:Thermochromic
-
Termination Method:Solder
-
Temperature Indicator:Yes
-
Dielectric Outside Diameter (Max):.02 in, .5 mm
-
Pre-Installed Lead:Yes
-
Pre-Installed Lead Type:55A0813
-
Splice Type:Shield Terminator
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Lead Color:White/Green
-
Operating Temperature (Max):175 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
150
$10.32
300
$6.35
450
$5.03
600 +
$4.93
Click for Quote
Log in
to unlock special pricing