Image is representational - see mfr. specs

Push on Wire Marker Legend: L 7.9 to 12.7mm Dia Wire White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Push on Wire Marker Legend: L 7.9 to 12.7mm Dia Wire White
Search Keywords: 06243921
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    06243921
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    250
  • Material:
    N/A
  • Marker Color:
    White
  • Maximum Cable Diameter:
    12.7 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.2550
500
$0.2040
1,000
$0.1800
2,000 +
$0.1663
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!