- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06243435
06243435
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: Z 7.9 to 12.7mm Dia Wire Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: Z 7.9 to 12.7mm Dia Wire Yellow
Search Keywords: 06243435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06243435
-
Alias/AKA:EC1662-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Ribbon
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
250
$0.1466
2,500
$0.1155
5,000
$0.1104
7,500
$0.1089
25,000
$0.1044
50,000
$0.1003
100,000
$0.1000
150,000 +
$0.0990
Click for Quote
Log in
to unlock special pricing