- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06243422
06243422
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: M 7.9 to 12.7mm Dia Wire Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: M 7.9 to 12.7mm Dia Wire Yellow
Search Keywords: 06243422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06243422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:N/A
-
Marker Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
250
$0.1423
2,500
$0.1121
5,000
$0.1072
7,500
$0.1056
25,000
$0.1014
50,000
$0.0974
100,000
$0.0959
150,000 +
$0.0945
Click for Quote
Log in
to unlock special pricing