- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06241934
06241934
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: Y 7.9 to 12.7mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: Y 7.9 to 12.7mm Dia Wire White
Search Keywords: 06241934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06241934
-
Alias/AKA:EC1618-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:12.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,250
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
250
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.1532
1,000
$0.1528
2,500
$0.1524
5,000
$0.1143
7,500
$0.1067
10,000 +
$0.1046
Click for Quote
Log in
to unlock special pricing