- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06221935
06221935
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: Z 5.5 to 8.9mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: Z 5.5 to 8.9mm Dia Wire White
Product Highlights:
- Z Series
- Marker
- Marking = Z
- Marker Color = White
- Cable Diameter Range = 5.51 - 8.89 mm
Search Keywords: 06221935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06221935
-
Alias/AKA:100010-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
500
8 Weeks
can ship
7/8/26