- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06221914
06221914
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: E 5.5 to 8.9mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: E 5.5 to 8.9mm Dia Wire White
Search Keywords: 06221914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06221914
-
Alias/AKA:EC1420-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:8.9 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,922
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
500
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,000
$0.0334
5,000
$0.0280
25,000
$0.0252
50,000
$0.0244
100,000
$0.0238
150,000 +
$0.0228
Click for Quote
Log in
to unlock special pricing