- Home ›
- All Products›
- 062080-000
062080-000
TE Connectivity / Raychem Brand
MTCPK2PJC62SS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPK2PJC62SS
Search Keywords: 062080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:062080-000
-
Alias/AKA:MTCPK2PJC62SS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):1.5 A
-
Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Wire Size:16 – 22 AWG, 1.5 – .34 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Connector Shell Size:50.8 [2.0]
-
Seal Type:Grommet Seal
-
Primary Product Material:Aluminum/Polyarylene Thermoplastic
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$2,202.45
5
$1,394.88
8
$899.33
10 +
$881.35
Click for Quote
Log in
to unlock special pricing