- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06201933
06201933
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: X 4.3 to 6.9mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: X 4.3 to 6.9mm Dia Wire White
Search Keywords: 06201933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06201933
-
Alias/AKA:EC1260-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:6.9 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,505
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,500
$0.0147
10,000
$0.0144
25,000
$0.0142
50,000
$0.0140
100,000
$0.0139
150,000
$0.0138
250,000
$0.0137
500,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing