Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

06201930

Push on Wire Marker Legend: U 4.3 to 6.9mm Dia Wire White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Push on Wire Marker Legend: U 4.3 to 6.9mm Dia Wire White
Search Keywords: 06201930
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 06201930
Alias/AKA: EC1257-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Marker Color: White
Maximum Cable Diameter: 6.9 mm
Marker Style: Push-On
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06201930 RoHS compliant?
Yes, 06201930 is RoHS compliant.
What is the lead time for 06201930?
The standard lead time for 06201930 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
15 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0247
7,500
$0.0207
25,000
$0.0186
50,000
$0.0183
100,000
$0.0176
150,000
$0.0175
250,000
$0.0169
500,000 +
$0.0168
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!