- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06201925
06201925
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: P 4.3 to 6.9mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: P 4.3 to 6.9mm Dia Wire White
Search Keywords: 06201925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06201925
-
Alias/AKA:EC1252-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:6.9 mm
-
Marker Style:Push-On
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
500
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,500
$0.0181
10,000
$0.0173
25,000
$0.0169
50,000
$0.0165
100,000
$0.0161
150,000
$0.0159
250,000
$0.0156
500,000 +
$0.0153
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT