- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06201924
06201924
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: O 4.3 to 6.9mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: O 4.3 to 6.9mm Dia Wire White
Search Keywords: 06201924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06201924
-
Alias/AKA:EC1251-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:6.9 mm
-
Marker Style:Push-On
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
500
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0237
10,000
$0.0187
25,000
$0.0179
50,000
$0.0176
100,000 +
$0.0169
Click for Quote
Log in
to unlock special pricing