Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

06201908

Push on Wire Marker Legend: 8 4.3 to 6.9mm Dia Wire White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Push on Wire Marker Legend: 8 4.3 to 6.9mm Dia Wire White
Search Keywords: 06201908
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 06201908
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Marker Color: White
Maximum Cable Diameter: 6.9 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06201908 RoHS compliant?
Yes, 06201908 is RoHS compliant.
What is the lead time for 06201908?
The standard lead time for 06201908 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
5000
Order Increment:
500
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0194
5,000
$0.0176
19,500 +
$0.0160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!