- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06201900
06201900
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 0 4.3 to 6.9mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 0 4.3 to 6.9mm Dia Wire White
Search Keywords: 06201900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06201900
-
Alias/AKA:EC1227-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Marker Color:White
-
Marker Style:Push-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
500
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$0.0187
10,000
$0.0179
25,000
$0.0174
50,000
$0.0170
100,000
$0.0166
150,000
$0.0163
250,000
$0.0160
500,000 +
$0.0156
Click for Quote
Log in
to unlock special pricing