- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06201303
06201303
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 3 4.3 to 6.9mm Dia Wire Orange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: 3 4.3 to 6.9mm Dia Wire Orange
Search Keywords: 06201303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06201303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:N/A
-
Marker Color:Orange
-
Maximum Cable Diameter:6.9 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17,500
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$0.0351
5,000
$0.0334
10,000
$0.0208
25,000
$0.0201
50,000
$0.0197
100,000
$0.0192
150,000
$0.0189
250,000 +
$0.0186
Click for Quote
Log in
to unlock special pricing