- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06201202
06201202
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 2 4.3 to 6.9mm Dia Wire Red
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: 2 4.3 to 6.9mm Dia Wire Red
Search Keywords: 06201202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06201202
-
Alias/AKA:EC1220-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:N/A
-
Marker Color:Red
-
Maximum Cable Diameter:6.9 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0191
10,000
$0.0183
25,000
$0.0177
50,000
$0.0173
100,000
$0.0169
150,000
$0.0167
250,000
$0.0164
500,000 +
$0.0159
Click for Quote
Log in
to unlock special pricing