- Home ›
- All Products›
- 061881-000
061881-000
TE Connectivity / Raychem Brand
The 061881-000 is a sealed SolderShield splice kit for creating in-line crimp splices on flexible data bus cables.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
The 061881-000 is a sealed SolderShield splice kit for creating in-line crimp splices on flexible data bus cables.
Search Keywords: 061881000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:061881-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:1
-
Operating Temperature (Max):150 °C
-
Coupler Type:In-Line Microcoupler
-
Cable Assembly Length:6.5 ft, 1.981 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
80 Weeks
can ship
12/13/27
Price (USD)
Qty
Unit Price
1
$795.01
3
$793.02
5
$503.80
7
$379.85
9 +
$372.26
Click for Quote
Log in
to unlock special pricing