- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06183906
06183906
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 6 3.8 to 6.3mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 6 3.8 to 6.3mm Dia Wire White
Search Keywords: 06183906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06183906
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:6.3 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.0240
8,000
$0.0202
25,000
$0.0181
50,000
$0.0179
100,000
$0.0171
150,000
$0.0171
250,000
$0.0165
500,000 +
$0.0164
Click for Quote
Log in
to unlock special pricing