- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06183904
06183904
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 4 3.8 to 6.3mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 4 3.8 to 6.3mm Dia Wire White
Search Keywords: 06183904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06183904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Marker Color:White
-
Marker Style:Push-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0205
8,000
$0.0172
25,000
$0.0154
50,000
$0.0152
100,000
$0.0146
150,000
$0.0144
250,000
$0.0140
500,000 +
$0.0138
Click for Quote
Log in
to unlock special pricing