- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06183439
06183439
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: ~ 3.8 to 6.3mm Dia Wire Yellow
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: ~ 3.8 to 6.3mm Dia Wire Yellow
Search Keywords: 06183439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06183439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909995
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:1.8 mm
-
Marker Type:Pre-Marked
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.