- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06181303
06181303
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 3 3.8 to 6.3mm Dia Wire Orange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 3 3.8 to 6.3mm Dia Wire Orange
Search Keywords: 06181303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06181303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:Orange
-
Maximum Cable Diameter:6.3 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0195
8,000
$0.0165
25,000
$0.0150
50,000
$0.0147
100,000
$0.0142
150,000
$0.0140
250,000
$0.0137
500,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing