- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06181101
06181101
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 1 3.8 to 6.3mm Dia Wire Brown
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: 1 3.8 to 6.3mm Dia Wire Brown
Search Keywords: 06181101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06181101
-
Alias/AKA:EC1015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:BROWN
-
Maximum Cable Diameter:6.3 mm
-
Marker Style:Push-On
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0215
10,000
$0.0170
25,000
$0.0162
50,000
$0.0160
100,000 +
$0.0153
Click for Quote
Log in
to unlock special pricing