- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06173906
06173906
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 6 3.4 to 5.7mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 6 3.4 to 5.7mm Dia Wire White
Search Keywords: 06173906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06173906
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:5.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0146
10,000
$0.0128
25,000
$0.0126
50,000
$0.0125
100,000
$0.0122
150,000
$0.0122
250,000
$0.0120
500,000 +
$0.0120
Click for Quote
Log in
to unlock special pricing