- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06171935
06171935
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: Z 3.4 to 5.7mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: Z 3.4 to 5.7mm Dia Wire White
Search Keywords: 06171935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06171935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Marker Color:White
-
Marker Style:Push-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0323
2,000
$0.0224
3,000
$0.0176
6,000
$0.0133
12,000
$0.0127
23,000 +
$0.0119
Click for Quote
Log in
to unlock special pricing