Image is representational - see mfr. specs

Push on Wire Marker Legend: 0 2.9 to 4.7mm Dia Wire White

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
Push on Wire Marker Legend: 0 2.9 to 4.7mm Dia Wire White
Search Keywords: 06168900
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Raychem Brand
  • 部品番号:
    06168900
  • Alias/AKA:
    EC0024-000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CH
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    N/A
  • Marker Color:
    White
  • Maximum Cable Diameter:
    4.7 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
3000
複数:
1000
16 Weeks 出荷できます 8/27/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
3,000
$0.0185
8,000
$0.0155
25,000
$0.0146
50,000
$0.0139
100,000
$0.0136
150,000
$0.0132
250,000
$0.0132
500,000 +
$0.0127
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!