- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 061664-000
061664-000
TE Connectivity / Raychem Brand
382A012-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
382A012-100-0
Product Highlights:
- Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- Marine Application, Military Application, Rail Application
Search Keywords: 061664000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:061664-000
-
Alias/AKA:382A012-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-30 to 105 °C
-
Inside Diameter After Shrinking:6.1/3.3/3.3 mm
-
Inside Diameter Before Shrinking:13.2/6.6/6.6 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
155
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$37.48
5
$35.87
10
$30.19
25
$28.02
50
$26.69
100
$25.41
250 +
$23.83
Click for Quote
Log in
to unlock special pricing