- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06163925
06163925
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: P 2.9 to 4.7mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: P 2.9 to 4.7mm Dia Wire White
Search Keywords: 06163925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06163925
-
Alias/AKA:EC0709-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Marker Color:White
-
Marker Style:Push-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0170
10,000
$0.0163
25,000
$0.0158
50,000
$0.0155
100,000
$0.0151
150,000
$0.0149
250,000
$0.0146
500,000 +
$0.0142
Click for Quote
Log in
to unlock special pricing