Image is representational - see mfr. specs

Push on Wire Marker Legend: P 2.9 to 4.7mm Dia Wire White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Push on Wire Marker Legend: P 2.9 to 4.7mm Dia Wire White
Search Keywords: 06161925
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    06161925
  • Alias/AKA:
    EC0607-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    N/A
  • Marker Color:
    White
  • Maximum Cable Diameter:
    4.7 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,002
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0164
10,000
$0.0158
25,000
$0.0153
50,000
$0.0150
100,000
$0.0147
150,000
$0.0145
250,000
$0.0142
500,000 +
$0.0139
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!