Image is representational - see mfr. specs

Push on Wire Marker Legend: D 2.9 to 4.7mm Dia Wire White

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Box Упаковка
Certificate of Compliance Guarantee
Описание +
Push on Wire Marker Legend: D 2.9 to 4.7mm Dia Wire White
Search Keywords: 06161913
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Raychem Brand
  • Артикул / №:
    06161913
  • Alias/AKA:
    EC0595-000
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    N/A
  • Marker Color:
    White
  • Maximum Cable Diameter:
    4.7 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 20,350
Возможна немедленная отправка
Minimum Order Quantity:
3000
многократный:
1000
15 Weeks Можно отправить 14/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
3 000
$0.0170
10 000
$0.0163
25 000
$0.0158
50 000
$0.0155
100 000
$0.0151
150 000
$0.0149
250 000
$0.0146
500 000 +
$0.0142
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!