- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06161905
06161905
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 5 2.9 to 4.7mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: 5 2.9 to 4.7mm Dia Wire White
Search Keywords: 06161905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06161905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.0607
3,000
$0.0562
4,000
$0.0850
5,000
$0.0424
10,000
$0.0342
25,000
$0.0286
50,000 +
$0.0224
Click for Quote
Log in
to unlock special pricing