- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06161903
06161903
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 3 2.9 to 4.7mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: 3 2.9 to 4.7mm Dia Wire White
Search Keywords: 06161903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06161903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0308
8,000
$0.0243
25,000
$0.0174
50,000
$0.0172
100,000
$0.0165
150,000
$0.0164
250,000 +
$0.0158
Click for Quote
Log in
to unlock special pricing