- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06161505
06161505
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 5 2.9 to 4.7mm Dia Wire Green
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 5 2.9 to 4.7mm Dia Wire Green
Search Keywords: 06161505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06161505
-
Alias/AKA:EC0578-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:Green
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.0294
3,000
$0.0267
10,000
$0.0235
25,000
$0.0217
50,000
$0.0213
100,000
$0.0212
150,000
$0.0211
250,000
$0.0210
500,000 +
$0.0209
Click for Quote
Log in
to unlock special pricing