- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 0615332003
0615332003
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 0.500" (12.70mm) Inner Diameter - 2 to 1 - 4.00' (1.22m) Length - Black.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 0.500" (12.70mm) Inner Diameter - 2 to 1 - 4.00' (1.22m) Length - Black.
Search Keywords: 0615332003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0615332003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.