Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

06151936

Push on Wire Marker Legend: + 2.5 to 4.0mm Dia Wire White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Push on Wire Marker Legend: + 2.5 to 4.0mm Dia Wire White
Search Keywords: 06151936
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 06151936
Alias/AKA: EC0416-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Marker Color: White
Maximum Cable Diameter: 4 mm
Marker Style: Push-On
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06151936 RoHS compliant?
Yes, 06151936 is RoHS compliant.
What is the lead time for 06151936?
The standard lead time for 06151936 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0224
10,000
$0.0176
25,000
$0.0169
50,000
$0.0166
100,000
$0.0159
150,000
$0.0159
250,000
$0.0153
500,000 +
$0.0153
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!