- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06151922
06151922
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: M 2.5 to 4.0mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: M 2.5 to 4.0mm Dia Wire White
Search Keywords: 06151922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06151922
-
Alias/AKA:EC0402-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
1000
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0173
10,000
$0.0166
25,000
$0.0161
50,000
$0.0158
100,000
$0.0154
150,000
$0.0152
250,000
$0.0149
500,000 +
$0.0145
Click for Quote
Log in
to unlock special pricing