- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06151920
06151920
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: K 2.5 to 4.0mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: K 2.5 to 4.0mm Dia Wire White
Search Keywords: 06151920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06151920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0385
5,000
$0.0316
10,000
$0.0189
25,000
$0.0181
50,000
$0.0179
100,000
$0.0171
150,000
$0.0171
250,000 +
$0.0165
Click for Quote
Log in
to unlock special pricing