- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06151908
06151908
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 8 2.5 to 4.0mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 8 2.5 to 4.0mm Dia Wire White
Search Keywords: 06151908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06151908
-
Alias/AKA:EC0388-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Marker Color:White
-
Marker Style:Push-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,500
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0134
10,000
$0.0131
25,000
$0.0129
50,000
$0.0128
100,000
$0.0126
150,000
$0.0125
250,000
$0.0124
500,000 +
$0.0123
Click for Quote
Log in
to unlock special pricing