- Home ›
- All Products›
- 061353-000
061353-000
TE Connectivity / Raychem Brand
202K232-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K232-3/86-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202K2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords: 061353000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:061353-000
-
Alias/AKA:202K232-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi-Rigid Modified Polyolefin
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Power Cable Accessory:No
-
Material Code:3
-
Government Qualified:No
-
Wire/Cable Outside Diameter:.157 in , .177 in , .18 in , .2 in , 4 mm , 5 mm
-
Cable Diameter Range:3.3 – 9 in, 3.3 – 8 mm
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$49.30
100
$26.10
150
$18.37
200 +
$18.00
Click for Quote
Log in
to unlock special pricing