- Home ›
- All Products›
- 061335-000
061335-000
TE Connectivity / Raychem Brand
TXR54AC90-2210AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR54AC90-2210AI
Search Keywords: 061335000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:061335-000
-
Alias/AKA:TXR54AC90-2210AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR10AI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
TE Connector Interface Code:54
-
Primary Product Color:Bright
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Product Length:1.73 in, 44 mm
-
Compatible With Connector Shell Size:22
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
1
$951.49
5
$949.11
10
$946.73
13
$944.37
25
$501.64
38
$336.97
50 +
$330.23
Click for Quote
Log in
to unlock special pricing