- Home ›
- All Products›
- 061233-000
061233-000
TE Connectivity / Raychem Brand
55A1132-18-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1132-18-MST3-9CS2275
Search Keywords: 061233000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:061233-000
-
Alias/AKA:55A1132-18-MST3-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:18 AWG
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130 Feet
Can Ship immediately
You may purchase all in-stock quantity of 130
Stock lot only:
130 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
20 Weeks
can ship
10/23/26