- Home ›
- All Products›
- 060933-000
060933-000
TE Connectivity / Raychem Brand
500Z090-19B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
500Z090-19B
Search Keywords: 060933000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:060933-000
-
Alias/AKA:500Z090-19B
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Plating Material:Cadmium
-
Sealable:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
-
Adapter Angle:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$518.19
25
$284.43
38
$193.03
50 +
$189.17
Click for Quote
Log in
to unlock special pricing