- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 060429-000
060429-000
TE Connectivity / Raychem Brand
462A421-51/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A421-51/164-0
Product Highlights:
- Transition
- Family Name = 462A4
- Transition Type = Slimline, One to Three Cables
- 3 Branches/Legs
- Military Application
Search Keywords: 060429000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:060429-000
-
Alias/AKA:462A421-51/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Polymer Blend Flexible Elastomeric
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:6.6/(6.6/6.6/6.6) mm
-
Inside Diameter Before Shrinking:19.8/(13.2/13.2/13.2) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$87.90
5
$81.34
10
$78.99
20
$74.66
50
$72.67
100 +
$53.35
Click for Quote
Log in
to unlock special pricing