- Home ›
- All Products›
- 059810N001
TE Connectivity / Raychem Brand
059810N001
S02-08-R-91CS816
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
S02-08-R-91CS816
Search Keywords: 059810N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:059810N001
-
Alias/AKA:S02-08-R-91CS816
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Splice Type:Shield Terminator
-
Termination Method:Solder
-
Temperature Indicator Type:Thermochromic
-
Temperature Indicator:Yes
-
Wire Temperature (Max):105 °C
-
Pre-Installed Lead Type:55A0111
-
Lead Plating Material:Tin
-
Government Qualified:Yes
-
Pre-Installed Lead:Yes
-
Resistance Properties:Immersion Protection
-
Lead Color:White/Brown
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Lead Stranding:Stranded
-
Recovered Inside Diameter (Max):.085 in, 2.16 mm
-
Dielectric Outside Diameter (Max):.05 in, 1.25 mm
-
Jacket Outside Diameter:.17 in, 4.3 mm
-
Overall Length:.65 in, 16.5 mm
-
Shield Outside Diameter (Min):.085 in, 2.15 mm
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
Product Guides
+
Frequently Asked Questions
Is 059810N001 RoHS compliant?
No, 059810N001 is not RoHS compliant.
What is the lead time for 059810N001?
The standard lead time for 059810N001 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
25 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
350
$7.38
700
$3.91
1,050
$2.75
1,400 +
$2.69
Click for Quote
Log in
to unlock special pricing