Available Replacements
Older Equivalent
MIL-LT-3/16-0-STK
MIL-LT-3/16-0-STK

TE Connectivity / Raychem Brand

Stokta: 1.160

MİN SİPARİŞ: 1.000

VIEW PRODUCT

Heat Shrink Tubing - Flexible - 0.187" (4.75mm) Inner Diameter - 2 to 1 - 4.00' (1.22m) Length - Black.

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued & Replaced
Paketleme
Certificate of Compliance Guarantee
tanım +
Heat Shrink Tubing - Flexible - 0.187" (4.75mm) Inner Diameter - 2 to 1 - 4.00' (1.22m) Length - Black.
Search Keywords: 0586872002
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    0586872002
  • Ölçü Birimi:
    Per Foot
  • RoHS :
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
kaynaklar +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1.160 Feet
Hemen gönderilebilir
Minimum Order Quantity:
1000 Feet
çoklu:
4 Feet
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.2287
2.500
$0.2143
5.000
$0.1996
7.500
$0.1915
25.000
$0.1423
50.000
$0.1382
100.000 +
$0.1362
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!