- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 05813438
05813438
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: / 2.0 to 3.2mm Dia Wire Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Push on Wire Marker Legend: / 2.0 to 3.2mm Dia Wire Yellow
Search Keywords: 05813438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:05813438
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:N/A
-
Marker Color:Yellow
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
1000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0417
2,000
$0.0333
4,000
$0.0294
8,000 +
$0.0293
Click for Quote
Log in
to unlock special pricing