- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 05811918
05811918
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: I 2.0 to 3.2mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: I 2.0 to 3.2mm Dia Wire White
Search Keywords: 05811918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:05811918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,380
Can Ship immediately
You may purchase all in-stock quantity of 7,380
Stock lot only:
7380
Minimum Order Quantity:
10000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0340
8,000
$0.0228
25,000
$0.0215
50,000
$0.0211
100,000
$0.0204
150,000
$0.0203
250,000
$0.0202
500,000 +
$0.0201
Click for Quote
Log in
to unlock special pricing