- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 05801933
05801933
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: X 1.5 to 2.0mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: X 1.5 to 2.0mm Dia Wire White
Search Keywords: 05801933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:05801933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:2 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0264
8,000
$0.0208
25,000
$0.0151
50,000
$0.0149
100,000
$0.0143
150,000
$0.0142
250,000
$0.0137
500,000 +
$0.0137
Click for Quote
Log in
to unlock special pricing