- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 05801925
05801925
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: P 1.5 to 2.0mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: P 1.5 to 2.0mm Dia Wire White
Search Keywords: 05801925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:05801925
-
Alias/AKA:EC0065-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:2 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0185
8,000
$0.0155
25,000
$0.0146
50,000
$0.0139
100,000
$0.0136
150,000
$0.0132
250,000
$0.0132
500,000 +
$0.0127
Click for Quote
Log in
to unlock special pricing