- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 05801915
05801915
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: F 1.5 to 2.0mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: F 1.5 to 2.0mm Dia Wire White
Search Keywords: 05801915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:05801915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:2 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,900
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0212
25,000
$0.0154
50,000
$0.0152
100,000 +
$0.0145
Click for Quote
Log in
to unlock special pricing